1750003202

Advantech
923-1750003202
1750003202

Mfr.:

Description:
Blowers & Centrifugal Fans Blower30*30*10cmL=15cm(6500PRM,12V,0.05

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,211.34 ₹1,211.34

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Blowers & Centrifugal Fans
RoHS:  
DC
12 VDC
6500 RPM
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Blowers
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590

FEATURED PRODUCTS
ADVANTECH