422PP9R

Advantech
923-422PP9R
422PP9R

Mfr.:

Description:
Interface Modules 9PIN 232/422 CONV 2 Ch, Prt Power Conv

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Advantech BB-422PP9R
Advantech
Interface Modules ULI-223D RS-422 Converter, Port Powered,

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Converters
RS-232 to RS-422
2 Port
115.2 kb/s
RS-232/422
5 V
5 V
0 C
+ 70 C
Brand: Advantech
Dimensions: 2.4 in x 1.3 in x 0.66 in
Operating Supply Voltage: 5 V
Product Type: Interface Modules
Subcategory: Embedded Solutions
Part # Aliases: BB-422PP9R
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471800001
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
4A994
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.