485SD9TB

Advantech
923-485SD9TB
485SD9TB

Mfr.:

Description:
Interface Modules 9PIN 232/485 CV W/SD Prt Pwr 232/485 w/T

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Advantech BB-485SD9TB
Advantech
Interface Modules ULI-226T RS-485 Converter, Port Powered,

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Converters
RS-232 to RS-485
2 Port
115.2 kb/s
RS-232/485
12 V
12 V
Brand: Advantech
Dimensions: 89 mm x 34 mm x 17 mm
Operating Supply Voltage: 12 V
Product Type: Interface Modules
Subcategory: Embedded Solutions
Part # Aliases: BB-485SD9TB
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8471800000
USHTS:
8471801000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
4A994
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.