96FD25-S512-PLG2

Advantech
923-96FD25S512PLG2
96FD25-S512-PLG2

Mfr.:

Description:
Solid State Drives - SSD 512 GB - 5 V

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
96FD25
512 GB
SATA Flash Drives
2.5 in
MLC
SATA
400 MB/s
500 MB/s
5 V
0 C
+ 70 C
100 mm x 69.85 mm x 6.8 mm
Brand: Advantech
Connector Type: 7-pin signal, 15-pin power
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
TARIC:
8523801000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANTECH