96FD25-ST3.8T-M53P

Advantech
923-FD25-ST3.8T-M53P
96FD25-ST3.8T-M53P

Mfr.:

Description:
Solid State Drives - SSD (DEL22)Micron 5300PRO 2.5" 3.8TB SATA3 3

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
3.8 TB
SATA SSDs
2.5 in
TLC
SATA III
520 MB/s
540 MB/s
5 V
0 C
+ 70 C
100 mm x 69.85 mm x 7 mm
Brand: Advantech
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
USHTS:
8523510000
TARIC:
8523801000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANTECH