96PR-102-UW2-M

Advantech
923-96PR102UW2M
96PR-102-UW2-M

Mfr.:

Description:
Printers 2" Mobile Printer, 203dpi, 4 ips,Wifi,US

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Printers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Thermal Transfer Printers
Mobile Barcode Printer
7.4 V
Brand: Advantech
Product Type: Printers
Factory Pack Quantity: 1
Subcategory: Printers
Unit Weight: 362.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANTECH