96PS-A600WPS2

Advantech
923-96PSA600WPS2
96PS-A600WPS2

Mfr.:

Description:
Power Supplies - Chassis Mount PS/2 A/D 100-240V 600W ATX

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
600 W
100 VAC to 240 VAC
4 Output
3.3 VDC
25 A
5 VDC
25 A
Enclosed
85 %
140 mm (5.512 in)
150 mm (5.906 in)
86 mm (3.386 in)
Brand: Advantech
Compliance: CCC, CB, CE, CUL, TUV
Input Frequency: 50 Hz to 60 Hz
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Output Current-Channel 3: 45 A
Output Current-Channel 4: 800 mA
Output Voltage-Channel 3: 12 VDC
Output Voltage-Channel 4: 12 VDC
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: ATX
Unit Weight: 2.816 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409035
USHTS:
8504409540
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANTECH