96PSA-A90W19OT-1

Advantech
923-96PSAA90W19OT1
96PSA-A90W19OT-1

Mfr.:

Description:
Desktop AC Adapters ADP A/D 100-240V 90W 19V W/PFC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Required
Universal
100 VAC to 240 VAC
1 Output
90 W
19 V
4.7 A
Industrial
Barrel Connector
Rectangular Connector 2 Pin
1.5 m
Level VI
Approvals: CE, CUL
Brand: Advantech
Compliance: CE, CUL
Height: 30.9 mm
Input Type: AC
Length: 129 mm
Load Regulation: Not Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Width: 51 mm
Unit Weight: 415.069 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409035
USHTS:
8504407007
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANTECH