96PSD-A960W48-MS

Advantech
923-96PSD-A960W48-MS
96PSD-A960W48-MS

Mfr.:

Description:
Power Supplies - DIN Rail Mount DIN RAIL A/D 100-240V 960W 48V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹37,806.72 ₹37,806.72

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Power Supplies - DIN Rail Mount
Brand: Advantech
Input Voltage: 100 VAC to 240 VAC
Mounting Style: DIN Rail Mount
Number of Outputs: 1 Output
Output Power: 960 W
Output Voltage-Channel 1: 48 V
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504406012