96PSRM-A300W1U-1

Advantech
923-96PSRM-A300W1U-1
96PSRM-A300W1U-1

Mfr.:

Description:
Power Supplies - Rack Mount (Module)R AC100-240V 300W W/PFC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹19,044.13 ₹19,044.13

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Power Supplies - Rack Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
300 W
100 VAC to 240 VAC
2 Output
12 V
24 A
5 VDC
3 A
205 mm
50.5 mm
40 mm
Brand: Advantech
Input Frequency: 50 Hz/60 Hz
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 5 C
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.