ABDNA-ER-DP551

Advantech
923-ABDNA-ER-DP551
ABDNA-ER-DP551

Mfr.:

Description:
Routers DUAL BAND WIFI BRIDGE 802.11 A,B,G,N 2.4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹35,128.86 ₹35,128.86

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Routers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Ethernet Bridge Routers
2.41 GHz to 5.825 GHz
10 Mbps, 100 Mbps
5 VDC
- 25 C
+ 85 C
Brand: Advantech
Dimensions: 6.12 cm x 9.96 cm x 3.81 cm
Operating Supply Voltage: 5 VDC
Product Type: Routers
Protocol - WiFi - 802.11: WiFI - 802.11a/b/g/n
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ABDNA Enterprise Wireless Bridges & Access Routers

Advantech ABDNA Enterprise Wireless Bridges and Access Routers are designed for diverse machine-to-machine (M2M) applications within commercial enterprises. Advantech ABDNA bridges and routers offer 10/100Mbps to 802.11a/b/g/n dual-band connectivity (2.4GHz, 5GHz). The devices' compact form factor ensures seamless integration. Data remains secure with advanced Enterprise Class wireless security protocols like WPA2-Enterprise, WPA, WEP, and EAP. The device operates on a 5VDC external power input, compatible with AC or USB ports, while an external power supply is necessary. Additionally, an OEM version sans enclosure is available for tailored integration needs.