ADAM-3968-AE

Advantech
923-ADAM-3968-AE
ADAM-3968-AE

Mfr.:

Description:
Terminal Block Interface Modules SCSI-68 Wiring Terminal, DIN-rail Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,001.19 ₹9,001.19

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Terminal Block Interface Modules
RoHS:  
Terminal Boards
68 Position
Screw
DIN Rail
ADAM-3968
Brand: Advantech
Connection Method: SCSI-II (Female)
Height: 51 mm
Length: 191.2 mm
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Type: Interface Module
Width: 77.5 mm
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
USHTS:
8537109170
JPHTS:
853710000
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
4A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANTECH