ADAM-4115-C

Advantech
923-ADAM-4115-C
ADAM-4115-C

Mfr.:

Description:
I/O Modules Robust 6-Ch RTD Input Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹42,955.98 ₹42,955.98

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: I/O Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Remote I/O Modules
10 VDC to 48 VDC
Brand: Advantech
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: I/O Modules
Factory Pack Quantity: 1
Subcategory: I/O Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8544429090
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADAM-4100 Robust Remote I/O Modules

Advantech ADAM-4100 I/O modules are compact and versatile sensor-to-computer interface units. These robust devices are designed for reliable operation in harsh environments and operate normally in wide temperatures from -40°C to +85°C. Advantech ADAM-4100 I/O modules offer wide power input and resistance against noise interference.