ADAM-4541-BE

Advantech
923-ADAM-4541-BE
ADAM-4541-BE

Mfr.:

Description:
Interface Modules Fiber Optic To RS-232/422/485 Converter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Converters
Fiber Optic to RS-232/RS-422/RS-485
2 Port
115.2 kb/s
Fiber Optic, RS-232/422/485
10 V
30 V
- 10 C
+ 70 C
ADAM-4541
Brand: Advantech
Description/Function: Multi-mode fiber optic to RS-232/422/485 converter
Operating Supply Voltage: 10 V to 30 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471800001
USHTS:
9032904100
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99