ADAM-5018-A2E

Advantech
923-ADAM5018A2E
ADAM-5018-A2E

Mfr.:

Description:
I/O Modules 7-Ch Thermocouple Input Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹23,108.64 ₹23,108.64

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: I/O Modules
RoHS:  
Remote I/O Modules
15 mV, 50 mV, 100 mV, 500 mV, 1 V, 2.5 V
20 mA
Screw
Brand: Advantech
Isolation: Isolated
Product Type: I/O Modules
Series: ADAM-5017UH/5018
Factory Pack Quantity: 1
Subcategory: I/O Modules
Unit Weight: 120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
TARIC:
8544429090
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Acquisition (DAQ) & Control Solutions

Advantech Data Acquisition (DAQ) and Contol Solutions offer a wide range of I/O devices with various interfaces and functions based on PC technology. These include legacy Industry Standard Architecture (ISA) to modern USB and signal-conditioning to graphical software tools. The Advantech DAQ and control solutions have a broad selection of form factors for all DAQ requirements. These solutions incorporate USB DAQ modules, DAQ cards, COM solutions, and DAQ gateways and computers. The DAQ and control solutions are reliable, accurate, affordable, and suitable for many industrial automation applications such as Test and Measurement (T&M). These solutions also suit laboratory applications such as machine automation and production testing, monitoring, and control.