ADAM-6024-D

Advantech
923-ADAM-6024-D
ADAM-6024-D

Mfr.:

Description:
I/O Modules 12-ch Isolated Universal I/O Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹55,908.00 ₹55,908.00

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: I/O Modules
Remote I/O Modules
10 V to 30 V
4 mA to 20 mA
0 V to 10 V
4 mA to 20 mA
AC
Screw
Brand: Advantech
Product Type: I/O Modules
Factory Pack Quantity: 1
Subcategory: I/O Modules
Unit Weight: 290.304 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8544429090
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADAM-6000 Ethernet I/O Modules

Advantech ADAM-6000 Ethernet I/O Modules offer a controller-independent, distributed I/O solution with a modular design for maximum flexibility. Powerful onboard intelligence makes them ideal for SCADA and stand-alone control applications. The modules have built-in web servers, so their data can be viewed anytime, anywhere via the internet. Users can also configure user-defined web pages to meet application needs. With this powerful function, the ADAM-6000 series breaks the boundary of traditional multi-layer automation architecture and allows users to access field data directly in real-time, which enables seamless integration between the plant floor and the front office. ADAM-6000 can be fully integrated with standard HMI software that supports Modbus TCP/IP, including Advantech Studio.