ADAM-6717

Advantech
923-ADAM-6717
ADAM-6717

Mfr.:

Description:
Gateways 8AI/5DI/4DO Intelligent I/O Gateway

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Advantech ADAM-6717-A
Advantech
Gateways 8AI/5DI/4DO IoT I/O Gateway with Node-RE

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Gateways
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
ARM Cortex A8
1 GHz
10 Mb/s, 100 Mb/s
2 Ethernet, 2 RS-485, 1 USB, 1 Micro USB
LAN, Serial, USB
10 V
30 V
- 40 C
+ 70 C
Brand: Advantech
Description/Function: With analog input
Flash: 512 MB
Memory Type: DDR3L
Product Type: Gateways
RAM: 512 MB
Subcategory: Ethernet & Communication Modules
Unit Weight: 306.812 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.