AFE-R360DVK-G02

Advantech
923-AFE-360DVK-G02
AFE-R360DVK-G02

Mfr.:

Description:
Development Boards & Kits - Other Processors AFE-R360, 125H, 4x MIPI (2MP) development kit

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,73,838.16 ₹3,73,838.16

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Development Boards & Kits - Other Processors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
AFE-R360
Development Kits
AFE-360
Brand: Advantech
Data Bus Width: Single Board Computer
Interface Type: MIPI
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
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
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Robotics Development Kits for Vision AI

Advantech Robotics Development Kits for Vision AI are powered by an Intel® Core™ Ultra 125H processor and support up to 32 TOPs. These kits feature a built-in 4x MIPI-CSI/2x GMSL camera solution. The robotics development kits operate at a 12V to 24V DC input voltage range, 150W suggested power supply, 8KV contact voltage, 15KV air gap, and ESD protection. These kits support 3 x LAN, 7 x USB, 4 x high-speed COM, and 2 x CAN FD, ideal for autonomous sensors. The Robotics development kits for Vision AI provide pre-loaded Ubuntu 22.04, APIs, camera driver, and the Advantech robotic suite.