AIM-77S-SW01000

Advantech
923-AIM-77S-SW01000
AIM-77S-SW01000

Mfr.:

Description:
HMI Displays & Panel PCs Wifi 6E, 4GB/64GB, NFC, ADP, Std. OS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹77,525.76 ₹77,525.76

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Capacitive
Rockchip
Cortex-A55
TFT LCD
4 GB
USB
1280 x 800
10.1 in
0 C
+ 40 C
271 mm x 180 mm x 17 mm
Brand: Advantech
Memory Size: 4 GB
Memory Type: LPDDR4
On-Board Storage Type: 64 GB
Product Type: Panel PCs
Series: AIM-77S
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: Advantech
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AIM-77S 10.1" Service Industry Tablets

Advantech AIM-77S 10.1" Service Industry Tablets are 10.1" Android OS industrial-grade tablets for use in retail, hospitality, and manufacturing. The highly integrated design of the Advantech AIM-77S includes optional MSR/NFC/barcode scanner features and expansion flexibility via versatile dockings with USB3.0, RJ45 (Ethernet), RJ48 (COM port), and RJ11 (cash drawer). The optimized power delivery design, various accessories, and an easy-to-clean/place/remove magnetic expansion port design allow the AIM-77S to serve equally well as a mobile or stationary tablet.