AIMB-214D-S6A1E

Advantech
923-AIMB214DS6A1E
AIMB-214D-S6A1E

Mfr.:

Description:
Single Board Computers ATOM D2700 2.13G MINI ITX w/VGA,LVDS,2G

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Mini-ITX
Intel
Atom D2700
Atom D2700
2.13 GHz
4 GB
0 GB
12 V
0 C
+ 60 C
170 mm x 170 mm
Brand: Advantech
Cache Memory: 512 kB
Chipsets: NM10
Memory Type: DDR3
Product Type: Single Board Computers
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.