AIMB-784G2-00A1E

Advantech
923-AIMB-784G2-00A1E
AIMB-784G2-00A1E

Mfr.:

Description:
Single Board Computers LGA1150 ATX IMB W/VGA/2 DVI/2GBE/SATA 3

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
AIMB-784
ATX
Intel
Core i3/i5/i7
Core i3/i5/i7
3.1 GHz
32 GB
0 GB
12 V
0 C
+ 60 C
304.8 mm x 244 mm
Battery Backup Switching: No Backup Battery
Brand: Advantech
Cache Memory: 8 MB
Chipsets: Q87
Description/Function: ATX with DVI/VGA, DDR3, SATA III
Memory Type: DDR3
Number of Cores: 1 Core
Processor Series: Intel Core i3/i5/i7
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 2.178 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.