AIW-166K1

Advantech
923-AIW-166K1
AIW-166K1

Mfr.:

Description:
Multiprotocol Modules AX210 6E 802.11ax+BT5.2 module+antenna+c

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 174

Stock:
174 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,839.81 ₹9,839.81

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Multiprotocol Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
AIW-166K
2.4 GHz, 5 GHz, 6 GHz
PCIe, USB
3.3 V
3.3 V
0 C
+ 70 C
22 mm x 30 mm x 2.4 mm
Bluetooth 5.2
Brand: Advantech
Number of Channels: 1 Channel
Operating Supply Voltage: 3.3 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AIW-166K Series Wireless Communication Kits

Advantech AIW-166K Series Wireless Communication Kits offer WIFI-6E (802.11AX) and BLUETOOTH® 5.2, with antenna, antenna wire, and mounting hardware for easy installation. The antenna provides approved RF certification to aid system certification, thereby reducing time and cost. The AIW-166K1 features an Intel® Wireless 6E AX210 802.11ax (no Vpro)+ BT 5.2 M.2 2230 A-E Key module with cables and antennas. Meanwhile, the AIW-166K2 features Intel® Wireless 6E AX210 802.11ax (Vpro)+ BT 5.2 M.2 2230 A-E Key module with cables and antennas. The Advantech AIW-166K Series Wireless Communication Kits facilitate easy assembly and integration.