AIW-166K2

Advantech
923-AIW-166K2
AIW-166K2

Mfr.:

Description:
Multiprotocol Modules AX210 6E 802.11ax+BT5.2 vpo module+anten

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 290

Stock:
290 Can Dispatch Immediately
Quantities greater than 290 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,561.38 ₹8,561.38

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Multiprotocol Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
AIW-166K
2.4 GHz, 5 GHz, 6 GHz
PCIe, USB
3.3 V
3.3 V
0 C
+ 70 C
22 mm x 30 mm x 2.4 mm
Bluetooth 5.2
Brand: Advantech
Number of Channels: 1 Channel
Operating Supply Voltage: 3.3 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AIW-166K Series Wireless Communication Kits

Advantech AIW-166K Series Wireless Communication Kits offer WIFI-6E (802.11AX) and BLUETOOTH® 5.2, with antenna, antenna wire, and mounting hardware for easy installation. The antenna provides approved RF certification to aid system certification, thereby reducing time and cost. The AIW-166K1 features an Intel® Wireless 6E AX210 802.11ax (no Vpro)+ BT 5.2 M.2 2230 A-E Key module with cables and antennas. Meanwhile, the AIW-166K2 features Intel® Wireless 6E AX210 802.11ax (Vpro)+ BT 5.2 M.2 2230 A-E Key module with cables and antennas. The Advantech AIW-166K Series Wireless Communication Kits facilitate easy assembly and integration.