AO-AGSM-MG3F

Advantech
600-AOAGSMMG3F
AO-AGSM-MG3F

Mfr.:

Description:
Antennas Ant GSM, magnetic 3dB, cable 3m, FME-F

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Antennas
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
900 MHz
1.8 GHz
GSM
3 dBi
50 Ohms
1.8:1
10 W
- 30 C
+ 90 C
2 Band
FME
232 mm
30 mm
RG-174
Brand: Advantech
Cable Length: 3 m
Polarisation: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANTECH