APAX-5342-AE

Advantech
923-APAX5342AE
APAX-5342-AE

Mfr.:

Description:
Power Supplies - DIN Rail Mount 48V Power Converter for APAX-5580 series

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
96 W
48 VAC
1 Output
24 V
2.2 A
115 mm (4.528 in)
75 mm (2.953 in)
151 mm (5.945 in)
APAX-5342
Brand: Advantech
Case Style: Enclosed
Compliance: UL508; FCC Class A; CE
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Mounting Style: DIN Rail
Open Frame/Enclosed: Enclosed
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.