APAX-5343E-AE

Advantech
923-APAX5343EAE
APAX-5343E-AE

Mfr.:

Description:
Power Supplies - DIN Rail Mount Power Supply for APAX Expansion Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹21,831.12 ₹21,831.12

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
72 W
90 VAC to 264 VAC
1 Output
24 VDC
3 A
115 mm (4.528 in)
75 mm (2.953 in)
151 mm (5.945 in)
APAX-5343/5343E
Brand: Advantech
Compliance: CE, UL 508
Isolation Voltage: 4.242 kV
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409035
USHTS:
8473301180