APAX-5580-4C3AE

Advantech
923-APAX55804C3AE
APAX-5580-4C3AE

Mfr.:

Description:
Embedded Box Computers PC-based Controller w/ Celeron

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Embedded Box Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Embedded Box Computers
Intel
Celeron
Integrated SoC
1.6 GHz
4 GB
0 GB
2 MB
24 V
117 mm x 148.5 mm x 106 mm
Brand: Advantech
Memory Size: 4 GB
Memory Type: DDR3L
Power Consumption: 28 W
Series: APAX-5580
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 2.42 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471410150
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.