ASMB-935-00A1

Advantech
923-ASMB-935-00A1
ASMB-935-00A1

Mfr.:

Description:
Single Board Computers Dual LGA 3647-P0 Intel Xeon Server Board with 24 DDR4, 5 PCIe x16 + 1 PCIe x8, 10 SATA3, 6 USB3.0, Dual GbE, w/o IPMI

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ASMB-935
EATX
Intel
Xeon
Xeon
1.5 TB
0 GB
12 V
Ethernet, Serial, USB
0 C
+ 40 C
330.2 mm x 304.8 mm
Brand: Advantech
Chipsets: C621
Memory Type: DDR4
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.