BB-232CDT

Advantech
600-232CDT
BB-232CDT

Mfr.:

Description:
D-Sub Tools & Hardware RS-232 DATA TAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,926.64 ₹8,926.64

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: D-Sub Tools & Hardware
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Tools
RS-232 Data Tap Connector
D-Sub 25 Position
Brand: Advantech
Description/Function: Used to connect the Data Tap in series with the RS-232 line to be tapped
Gender: Male / Female
Product Type: D-Sub Tools & Hardware
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Part # Aliases: 232CDT
Unit Weight: 113.398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
USHTS:
8471801000
TARIC:
8471800000
MXHTS:
84718002
ECCN:
4A994
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANTECH