BB-232LPTTL

Advantech
600-232LPTTL
BB-232LPTTL

Mfr.:

Description:
Interface Modules ULI-227D5 RS-232 to TTL 5 V CNVTR, Port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 233

Stock:
233 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,268.04 ₹7,268.04

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Converters
RS-232 to TTL/CMOS
2 Port
115.2 kb/s
RS-232, TTL
5 V
5 V
0 C
+ 70 C
Brand: Advantech
Description/Function: RS-232 to TTL converter
Operating Supply Current: 1 mA
Operating Supply Voltage: 5 V
Product Type: Interface Modules
Factory Pack Quantity: 25
Subcategory: Embedded Solutions
Part # Aliases: 232LPTTL
Unit Weight: 340.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
4A994
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.