BB-ACH0-CA-DP004

Advantech
600-BB-ACH0-CA-DP004
BB-ACH0-CA-DP004

Mfr.:

Description:
RF Cable Assemblies RP-SMA (JACK) TO U.FL (PLUG), 100MM, IN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,071.57 ₹1,071.57

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: RF Cable Assemblies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
RP-SMA
Jack (Female)
Right Angle
U.FL
Plug (Male)
Bulkhead
100 mm (3.937 in)
Brand: Advantech
Connector A Polarity: Normal
Connector B Polarity: Normal
Polarity: Reverse
Product Type: RF Cable Assemblies
Series: BB-ACH0-CA-DP004
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544200000
JPHTS:
8544420102
TARIC:
8544200090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANTECH