BB-HESP4DR

Advantech
600-HESP4DR
BB-HESP4DR

Mfr.:

Description:
Connectorised Surge Protectors ULI-244TI RS-422/485 Dataline Surge Supp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
12
Expected 20-07-2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,088.42 ₹11,088.42

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Connectorised Surge Protectors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Data Line
DIN Rail
Screw
72 VDC to 108 VDC
RS422, RS485
Telecomm
- 40 C
+ 80 C
Brand: Advantech
Compliance: CE; FCC
Features: 3 Stage
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Unit Weight: 254 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536900010
USHTS:
8536308000
KRHTS:
8536901000
ECCN:
4A994
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANTECH