BB-WSD2C31010

Advantech
600-BB-WSD2C31010
BB-WSD2C31010

Mfr.:

Description:
Networking Modules WZZARD MESH IND POWER MONITOR NODE - CONDUIT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Networking Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Wzzard
Wireless Sensor Networks
M12
250 kb/s
2.4 GHz to 2.4835 GHz
10 V
30 V
- 40 C
+ 80 C
Brand: Advantech
Dimensions: 95.25 mm x 65.15 mm
Product Type: Zigbee Modules
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.15.4 (ANT, Thread, Zigbee)
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8517620090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.