CEL8026STAT

Advantech
600-CEL8026STAT
CEL8026STAT

Mfr.:

Description:
Antennas Ant,outdoor,wall GSM/UMTS/LTE 5dB,SMA,5m RG58

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Antennas
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
790 MHz
2.69 GHz
Cellular (NBIoT, LTE), GSM, UMTS
5.1 dBi
6 Band
FME
275 mm
16 mm
RG-58
Brand: Advantech
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANTECH