DSD-5028N-70A1E

Advantech
923-DSD5028N70A1E
DSD-5028N-70A1E

Mfr.:

Description:
Display Modules 28" Stretch monitor, 800 nit

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Display Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DSD-5028
LCD Displays
28 in
1920 x 358
Backlight Type: LED
Brand: Advantech
Dimensions: 736.6 mm x 167.3 mm x 44.4 mm
Operating Supply Voltage: 120 VAC to 240 VAC
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.