DVP-7635HE

Advantech
923-DVP-7635HE
DVP-7635HE

Mfr.:

Description:
Video Modules 4-CH Full HD H.264/MPEG4 AHD/CVI/TVI PCIe Video Capture Card with SDK

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Video Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Video Cards
Video Capture Cards
H.264, MPEG4
1920 x 1080
Brand: Advantech
Dimensions: 150 mm x 101 mm
Interface Type: AHD, Audio, CVI, PCIe, TVI
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Number of Channels: 4 Channel
Number of frames per second: 30 fps
Series: DVP-7635
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANTECH