EKI-1222-CE

Advantech
600-EKI1222CE
EKI-1222-CE

Mfr.:

Description:
Gateways 2-port Modbus Gateway

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 39

Stock:
39
Can Dispatch Immediately
On Order:
8
Expected 14-07-2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹36,647.69 ₹36,647.69

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Gateways
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Modbus Gateways
10 Mb/s, 100 Mb/s
2 Ethernet, 2 Serial
Serial
12 V
48 V
- 10 C
+ 60 C
Brand: Advantech
Dimensions: 37 mm x 140 mm x 95 mm
Power Consumption: 5.2 W
Product Type: Gateways
Series: EKI-1222
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EKI-1200 Modbus Gateways

Advantech EKI-1200 Modbus gateways are bi-directional gateways for integrating new and existing Modbus/RTU and Modbus/ASCII serial devices to newer TCP/IP networked-based devices. The EKI-1222 features two independent Ethernet ports and MAC addresses to provide a redundant networking mechanism to guarantee Ethernet networking reliability. They provide a simple and cost-effective way to bring the advantage of remote management and data accessibility to thousands of devices that cannot connect to a network. The EKI-1222 also allows users to select master or slave operation mode for each serial port. They not only allow an Ethernet master to control serial slaves, but also allow serial masters to control Ethernet slaves.