EKI-1224-CE

Advantech
600-EKI1224CE
EKI-1224-CE

Mfr.:

Description:
Gateways 4-port Modbus Gateway

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹50,745.83 ₹50,745.83

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Gateways
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Modbus Gateways
921.6 kb/s, 10 Mb/s, 100 Mb/s
2 Ethernet, 4 Serial
Serial
12 V
48 V
- 10 C
+ 60 C
Brand: Advantech
Dimensions: 55 mm x 140 mm x 95 mm
Power Consumption: 6.3 W
Product Type: Gateways
Security: Without Security
Series: EKI-1224
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 555 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.