EKI-2741SX-BE

Advantech
923-EKI2741SXBE
EKI-2741SX-BE

Mfr.:

Description:
Media Converters Giga Ethernet to 1000Base-SX Fiber Conve

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹46,124.10 ₹46,124.10

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Media Converters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Media Converters
Brand: Advantech
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Product Type: Media Converters
Series: EKI-2741
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 635.040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
5A991.b
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EKI-2741 Media Converters

Advantech EKI-2741 Media Converters are designed to convert Gigabit Ethernet networks to Gigabit fiber networks by converting Ethernet signals to optic signals transparently. These converters support MDI/MDI-X auto crossover and auto-negotiation. The EKI-2741 media converters provide a 10/100/1000Mbps Ethernet port with RJ45 connector and DIP switch for power alarm and LFP. These converters also provide a 1000Mbps fiber port with SC type connector for 1000Base-SX/LX device and a 100/1000 Mbps Ethernet port with SFP (mini-GBIC) type.