EPC-R4680CQ-XAA1E

Advantech
923-EPC-R4680CQXAA1E
EPC-R4680CQ-XAA1E

Mfr.:

Description:
Embedded Box Computers EPC-R4680 RK3288 Quad core/2GB DDR3L Sys

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹36,929.10 ₹36,929.10

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Embedded Box Computers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Embedded Box Computers
Rockchip
RK3288
1.6 GHz
2 GB
12 V
HDMI, LAN, Serial, USB
0 C
+ 55 C
190 mm x 150 mm x 43 mm
Brand: Advantech
Memory Size: 8 GB
Memory Type: Flash
On-Board Storage Size: 2 GB
On-Board Storage Type: DDR3L
Processor Series: RK3288
Series: EPC-R4680
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EPC-R4680 Box Computer

Advantech EPC-R4680 Box Computer is powered by Rockchip RK3288 ARM Cortex-A17 quad-core high-performance processor. This processor supports a 4K display and 4K x 2K multi-format video decoding through HDMI port and cores up to 1.6GHz frequency. The EPC-R4680 box computer features M.2, mini-PCIe, and sim card slots for Wi-Fi®, BLUETOOTH®, and 4G connectivity. This ARM Cortex-A17-based box computer facilitates six USB 2.0, six UART, one GbE, and 8 GPIO ports, offering a rich interfacing experience. Advantech EPC-R4680 Box Computer is ideal for kiosks, vending machines, and digital signage applications.