EPC-R4760CQ-QNA1E

Advantech
923-EPCR4760CQ-QNA1E
EPC-R4760CQ-QNA1E

Mfr.:

Description:
Embedded Box Computers EPC-R4760 APQ8016 Quad Core / 1GB DDR sy

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Embedded Box Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Embedded Box Computers
Qualcomm
APQ8016
LAN7500
1.2 GHz
1 GB
0 GB
9 V to 36 V
0 C
+ 40 C
188 mm x 150 mm x 39 mm
Brand: Advantech
Form Factor: ARM-based Box Computer
Memory Size: 1 GB
Memory Type: LPDDR3
Power Consumption: 6.2 W
Series: EPC-R4760
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8471500150
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.