ESRP-CSS-UNO2484

Advantech
923-ESRP-CSS-UNO2484
ESRP-CSS-UNO2484

Mfr.:

Description:
Embedded Box Computers UNO-2484G, 32G SSD, EL 8000 tags, Linux

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Embedded Box Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Embedded Box Computers
Intel
Core i5-7300U
2.6 GHz
8 GB
8 GB
10 V to 36 V
Serial, USB
- 20 C
+ 60 C
200 mm x 140 mm x 40 mm
Brand: Advantech
Memory Size: 8 GB
Memory Type: DDR4
On-Board Storage Size: 32 GB
On-Board Storage Type: SSD
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.