EWM-W163M201E

Advantech
923-EWMW163M201E
EWM-W163M201E

Mfr.:

Description:
Multiprotocol Modules 802.11 a/b/g/n/ac,QCA6174A,2T2R,w/BT4.1,M.2 2230

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Advantech EWM-W159M201E
Advantech
Multiprotocol Modules Wi-Fi 5+ BT Module 24/5GHz M2 2230
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Multiprotocol Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
EWM-W163M2
Bluetooth, PCIe, USB, WiFi
- 20 C
+ 65 C
22 mm x 30 mm x 2.2 mm
Bluetooth
802.11 a/b/g/n/ac
Brand: Advantech
Data Rate: 50 Mb/s
Product Type: Multiprotocol Modules
Security: 64/128 WEP
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Supply Current Transmitting: 537 mA
Unit Weight: 13.683 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517799000
USHTS:
8473301180
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.