EWM-W172H01E

Advantech
923-EWM-W172H01E
EWM-W172H01E

Mfr.:

Description:
Multiprotocol Modules Wi-Fi 5 + BT Module 24/5GHz Mini PCIe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 112

Stock:
112 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,997.42 ₹3,997.42

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Multiprotocol Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
2.4 GHz, 5 GHz
PCIe, USB
3.135 V
3.465 V
- 20 C
+ 70 C
SMA
26.65 mm x 29.85 mm x 3.25 mm
Bluetooth 4.2
802.11 a/b/g/n/ac
Brand: Advantech
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.