ICAM-540-3CN

Advantech
923-ICAM-540-3CN
ICAM-540-3CN

Mfr.:

Description:
Cameras & Camera Modules ICAM-540 8MP, C-mount, Color, Orin NX

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
32
Expected 14-07-2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,36,266.28 ₹2,36,266.28

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Cameras & Camera Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Industrial AI Cameras
HDMI
30 fps
19 V to 24 V
Color
0 C
+ 45 C
121 mm x 78 mm x 49.31 mm
Brand: Advantech
Memory Type: LPDDR5
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ICAM-540 Industrial AI Camera

Advantech ICAM-540 Industrial AI Camera is a durable, intelligent camera powered by the NVIDIA® Jetson Orin™ module. The Advantech ICAM-540 is designed for real-time image processing and analytics in industrial settings. It integrates lighting, vision, and edge computing into a compact, fanless device built to withstand harsh factory conditions. Its web UI and extensive software support simplify integration for machine vision ISVs, enabling full solution development.