IMC-350I-SFP-B

Advantech
923-IMC-350I-SFP-B
IMC-350I-SFP-B

Mfr.:

Description:
Media Converters Mini Hardened Media Converter, 100Mbps, LFPT, SFP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,289.62 ₹7,289.62

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Media Converters
Media Converter
Brand: Advantech
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 25 C
Product Type: Media Converters
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 50 VDC
Supply Voltage - Min: 7 VDC
Tradename: Advantech Corporation
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.5.d