LR2F710711-5

Advantech
600-LR2F7107115
LR2F710711-5

Mfr.:

Description:
Routers LR77 v2FG5 WIFI set

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Routers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cellular Routers
ARM
800 MHz, 900 MHz, 1.8 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz
10 Mb/s, 100 Mb/s
1 Ethernet, 1 Serial, 1 USB
Ethernet
9 V
36 V
- 40 C
+ 75 C
Brand: Advantech
Dimensions: 51 mm x 87 mm x 116 mm
Flash: 16 MB
IP Rating: IP30
Memory Type: DDR
Power Consumption: 5.5 W
Product Type: Routers
Protocol - WiFi - 802.11: WiFi
RAM: 128 kB, 64 MB
Security: With Security
Series: LR77 v2
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.