LR2F711711

Advantech
600-LR2F711711
LR2F711711

Mfr.:

Description:
Routers LR77 v2FG ETH WIFI set

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹61,881.79 ₹61,881.79

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Routers
RoHS:  
Cellular Routers
ARM
800 MHz, 900 MHz, 1800 MHz, 2100 MHz, 2600 MHz, 2.4 GHz
10 Mb/s, 100 Mb/s
2 Ethernet, 1 Serial, 1 USB
Ethernet
9 V
36 V
- 40 C
+ 75 C
Brand: Advantech
Dimensions: 51 mm x 87 mm x 116 mm
Flash: 16 MB
IP Rating: IP30
Memory Type: DDR
Power Consumption: 5.5 W
Product Type: Routers
Protocol - WiFi - 802.11: WiFi
RAM: 128 kB, 64 MB
Security: With Security
Series: LR77 v2
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0