MIO-5271Z2-4GS9A1E

Advantech
923-MIO5271Z24GS9A1E
MIO-5271Z2-4GS9A1E

Mfr.:

Description:
Single Board Computers Intel i5 4300U 3.5" MI/O-Compact SBC, 4GB DDR3L, VGA, HDMI/DP*,48-bit LVDS, 2GbE, 2 x Mini PCIe, mSATA, Fanless, MIOe, -40 to 85C

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
MIO-5271
3.5 in
Intel
Core i5-4300U
Core i5-4300U
1.9 GHz
8 GB
0 GB
12 V
- 40 C
+ 85 C
146 mm x 102 mm x 34 mm
Brand: Advantech
Cache Memory: 3 MB
Memory Type: DDR3L-1333/1600
Number of Cores: 2 Core
Power Consumption: 4.68 W
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.