PCA-TPM-00B1E

Advantech
923-PCA-TPM-00B1E
PCA-TPM-00B1E

Mfr.:

Description:
Other Modules TPM 2.0 Module by LPC for CPU cards, A10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 327

Stock:
327
Can Dispatch Immediately
On Order:
7
Expected 11-08-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,752.18 ₹4,752.18

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Other Modules
Extension Modules
Brand: Advantech
Dimensions: 31.5 mm x 30.5 mm
Product Type: Other Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Type: Trusted Platform
Unit Weight: 123.145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.